
BLM18BD252SZ1D | |
|---|---|
DigiKey Part Number | 490-16656-2-ND - Tape & Reel (TR) 490-16656-1-ND - Cut Tape (CT) 490-16656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18BD252SZ1D |
Description | FERRITE BEAD 2.5 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 150mA 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18BD252SZ1D Models |
Category | DC Resistance (DCR) (Max) 1.5Ohm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 2.5 kOhms @ 100 MHz | Base Product Number |
Current Rating (Max) 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,05160 € | 1,29 € |
| 50 | 0,04640 € | 2,32 € |
| 100 | 0,04170 € | 4,17 € |
| 250 | 0,03592 € | 8,98 € |
| 500 | 0,03192 € | 15,96 € |
| 1.000 | 0,02825 € | 28,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02107 € | 84,28 € |
| 8.000 | 0,01820 € | 145,60 € |
| 12.000 | 0,01703 € | 204,36 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |









