1.8 kOhms @ 100 MHz 1 Differential Mode - Single Ferrite Bead 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18BD182SH1D

DigiKey Part Number
490-BLM18BD182SH1DTR-ND - Tape & Reel (TR)
490-BLM18BD182SH1DCT-ND - Cut Tape (CT)
490-BLM18BD182SH1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18BD182SH1D
Description
FERRITE BEAD 1.8 KOHM 0603 1LN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1.8 kOhms @ 100 MHz 1 Differential Mode - Single Ferrite Bead 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
BLM18BD182SH1D Models
Product Attributes
Filter Similar Products
Category
Impedance @ Frequency
1.8 kOhms @ 100 MHz
Manufacturer
Murata Electronics
Package / Case
0603 (1608 Metric)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height (Max)
0.037" (0.95mm)
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Filter Type
Differential Mode - Single
Base Product Number
Number of Lines
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.519
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06300 €0,63 €
250,05480 €1,37 €
500,04920 €2,46 €
1000,04410 €4,41 €
2500,03800 €9,50 €
5000,03378 €16,89 €
1.0000,02987 €29,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02224 €88,96 €
8.0000,01920 €153,60 €
12.0000,01821 €218,52 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €