150 Ohms @ 100 MHz 1 Differential Mode - Single Ferrite Bead 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18BD151SH1D

DigiKey Part Number
BLM18BD151SH1D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BLM18BD151SH1D
Description
FERRITE BEAD 150 OHM 0603 1LN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
150 Ohms @ 100 MHz 1 Differential Mode - Single Ferrite Bead 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
BLM18BD151SH1D Models
Product Attributes
Filter Similar Products
Category
Impedance @ Frequency
150 Ohms @ 100 MHz
Manufacturer
Murata Electronics
Package / Case
0603 (1608 Metric)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Height (Max)
0.037" (0.95mm)
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Filter Type
Differential Mode - Single
Base Product Number
Number of Lines
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02250 €90,00 €
Manufacturers Standard Package
Unit Price without VAT:0,02250 €
Unit Price with VAT:0,02678 €