
BLM18BD151BH1D | |
|---|---|
DigiKey Part Number | 490-14042-2-ND - Tape & Reel (TR) 490-14042-1-ND - Cut Tape (CT) 490-14042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18BD151BH1D |
Description | FERRITE BEAD 150 OHM 0603 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 300mA 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18BD151BH1D Models |
Category | DC Resistance (DCR) (Max) 400mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 150 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07300 € | 0,73 € |
| 25 | 0,06320 € | 1,58 € |
| 50 | 0,05660 € | 2,83 € |
| 100 | 0,05060 € | 5,06 € |
| 250 | 0,04360 € | 10,90 € |
| 500 | 0,03870 € | 19,35 € |
| 1.000 | 0,03419 € | 34,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02537 € | 101,48 € |
| 8.000 | 0,02184 € | 174,72 € |
| 12.000 | 0,02142 € | 257,04 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

