
BLM18BD121BH1D | |
|---|---|
DigiKey Part Number | 490-14041-2-ND - Tape & Reel (TR) 490-14041-1-ND - Cut Tape (CT) 490-14041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18BD121BH1D |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 300mA 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18BD121BH1D Models |
Category | DC Resistance (DCR) (Max) 400mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KMZ1608DHR121CTDH5 | TDK | 8.110 | 445-175015-1-ND | 0,10000 € | Parametric Equivalent |
| MFBA3V1608C-121-R | Eaton - Electronics Division | 3.900 | 283-MFBA3V1608C-121-RCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07200 € | 0,72 € |
| 25 | 0,06240 € | 1,56 € |
| 50 | 0,05600 € | 2,80 € |
| 100 | 0,05020 € | 5,02 € |
| 250 | 0,04324 € | 10,81 € |
| 500 | 0,03840 € | 19,20 € |
| 1.000 | 0,03392 € | 33,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02516 € | 100,64 € |
| 8.000 | 0,02167 € | 173,36 € |
| 12.000 | 0,02125 € | 255,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

