
BLM18BD102SH1D | |
|---|---|
DigiKey Part Number | 490-7813-2-ND - Tape & Reel (TR) 490-7813-1-ND - Cut Tape (CT) 490-7813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18BD102SH1D |
Description | FERRITE BEAD 1 KOHM 0603 4LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 850mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18BD102SH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 850mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06400 € | 0,64 € |
| 25 | 0,05520 € | 1,38 € |
| 50 | 0,04940 € | 2,47 € |
| 100 | 0,04430 € | 4,43 € |
| 250 | 0,03816 € | 9,54 € |
| 500 | 0,03392 € | 16,96 € |
| 1.000 | 0,03001 € | 30,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02234 € | 89,36 € |
| 8.000 | 0,01929 € | 154,32 € |
| 12.000 | 0,01829 € | 219,48 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

