
BLM18BB470SH1D | |
|---|---|
DigiKey Part Number | 490-11028-2-ND - Tape & Reel (TR) 490-11028-1-ND - Cut Tape (CT) 490-11028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18BB470SH1D |
Description | FERRITE BEAD 47 OHM 0603 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 550mA 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18BB470SH1D Models |
Category | DC Resistance (DCR) (Max) 250mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 47 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 550mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06300 € | 0,63 € |
| 25 | 0,05480 € | 1,37 € |
| 50 | 0,04920 € | 2,46 € |
| 100 | 0,04410 € | 4,41 € |
| 250 | 0,03800 € | 9,50 € |
| 500 | 0,03378 € | 16,89 € |
| 1.000 | 0,02987 € | 29,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02224 € | 88,96 € |
| 8.000 | 0,01920 € | 153,60 € |
| 12.000 | 0,01821 € | 218,52 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

