220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 450mA 450mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18BB221SN1D

DigiKey Part Number
490-5210-2-ND - Tape & Reel (TR)
490-5210-1-ND - Cut Tape (CT)
490-5210-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18BB221SN1D
Description
FERRITE BEAD 220 OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 450mA 450mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18BB221SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
450mA
DC Resistance (DCR) (Max)
450mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73.409
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05500 €0,55 €
250,04800 €1,20 €
500,04280 €2,14 €
1000,03850 €3,85 €
2500,03316 €8,29 €
5000,02950 €14,75 €
1.0000,02613 €26,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01952 €78,08 €
8.0000,01690 €135,20 €
12.0000,01549 €185,88 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €