
BLM18BB141SH1D | |
|---|---|
DigiKey Part Number | 490-BLM18BB141SH1DTR-ND - Tape & Reel (TR) 490-BLM18BB141SH1DCT-ND - Cut Tape (CT) 490-BLM18BB141SH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18BB141SH1D |
Description | FERRITE BEAD 140 OHM 0603 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 140 Ohms @ 100 MHz 1 Differential Mode - Single Ferrite Bead 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BLM18BB141SH1D Models |
Category | Impedance @ Frequency 140 Ohms @ 100 MHz |
Manufacturer Murata Electronics | Package / Case 0603 (1608 Metric) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height (Max) 0.037" (0.95mm) |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Filter Type Differential Mode - Single | Base Product Number |
Number of Lines 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06300 € | 0,63 € |
| 25 | 0,05480 € | 1,37 € |
| 50 | 0,04920 € | 2,46 € |
| 100 | 0,04410 € | 4,41 € |
| 250 | 0,03800 € | 9,50 € |
| 500 | 0,03378 € | 16,89 € |
| 1.000 | 0,02987 € | 29,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02224 € | 88,96 € |
| 8.000 | 0,01920 € | 153,60 € |
| 12.000 | 0,01821 € | 218,52 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |





