Similar

BLM18BA750SN1D | |
|---|---|
DigiKey Part Number | 490-1018-2-ND - Tape & Reel (TR) 490-1018-1-ND - Cut Tape (CT) 490-1018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18BA750SN1D |
Description | FERRITE BEAD 75 OHM 0603 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18BA750SN1D Models |
Category | Current Rating (Max) 300mA |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 700mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 75 Ohms @ 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFBW1V1608-700-R | Eaton - Electronics Division | 0 | 283-MFBW1V1608-700-RCT-ND | 0,01077 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05600 € | 0,56 € |
| 25 | 0,04880 € | 1,22 € |
| 50 | 0,04380 € | 2,19 € |
| 100 | 0,03940 € | 3,94 € |
| 250 | 0,03388 € | 8,47 € |
| 500 | 0,03016 € | 15,08 € |
| 1.000 | 0,02670 € | 26,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01993 € | 79,72 € |
| 8.000 | 0,01724 € | 137,92 € |
| 12.000 | 0,01594 € | 191,28 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |




