
BLM18BA470SH1D | |
|---|---|
DigiKey Part Number | BLM18BA470SH1D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLM18BA470SH1D |
Description | FERRITE BEAD 47 OHM 0603 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms @ 100 MHz 1 Differential Mode - Single Ferrite Bead 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BLM18BA470SH1D Models |
Category | Impedance @ Frequency 47 Ohms @ 100 MHz |
Manufacturer Murata Electronics | Package / Case 0603 (1608 Metric) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Height (Max) 0.037" (0.95mm) |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Filter Type Differential Mode - Single | Base Product Number |
Number of Lines 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02224 € | 88,96 € |
| Unit Price without VAT: | 0,02224 € |
|---|---|
| Unit Price with VAT: | 0,02647 € |

