22 Ohms @ 100 MHz 1 Differential Mode - Single Ferrite Bead 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18BA220SH1D

DigiKey Part Number
490-17709-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BLM18BA220SH1D
Description
FERRITE BEAD 22 OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 Ohms @ 100 MHz 1 Differential Mode - Single Ferrite Bead 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
BLM18BA220SH1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Differential Mode - Single
Number of Lines
1
Impedance @ Frequency
22 Ohms @ 100 MHz
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02260 €90,40 €
Manufacturers Standard Package
Unit Price without VAT:0,02260 €
Unit Price with VAT:0,02689 €