120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18BA121SN1D

DigiKey Part Number
490-1019-2-ND - Tape & Reel (TR)
490-1019-1-ND - Cut Tape (CT)
490-1019-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18BA121SN1D
Description
FERRITE BEAD 120 OHM 0603 1LN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18BA121SN1D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
200mA
Manufacturer
Murata Electronics
DC Resistance (DCR) (Max)
900mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMZ1608F121BTD25TDK6.170445-MMZ1608F121BTD25CT-ND0,08000 €Similar
In-Stock: 15.044
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,05600 €0,56 €
250,04880 €1,22 €
500,04380 €2,19 €
1000,03940 €3,94 €
2500,03388 €8,47 €
5000,03016 €15,08 €
1.0000,02670 €26,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01993 €79,72 €
8.0000,01724 €137,92 €
12.0000,01594 €191,28 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €