
BLM18AG471SH1D | |
|---|---|
DigiKey Part Number | 490-11025-2-ND - Tape & Reel (TR) 490-11025-1-ND - Cut Tape (CT) 490-11025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18AG471SH1D |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 550mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18AG471SH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 550mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,05160 € | 1,29 € |
| 50 | 0,04620 € | 2,31 € |
| 100 | 0,04150 € | 4,15 € |
| 250 | 0,03576 € | 8,94 € |
| 500 | 0,03178 € | 15,89 € |
| 1.000 | 0,02811 € | 28,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02199 € | 87,96 € |
| 8.000 | 0,01899 € | 151,92 € |
| 12.000 | 0,01792 € | 215,04 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |









