
BLM18AG221SN1D | |
|---|---|
DigiKey Part Number | 490-1012-2-ND - Tape & Reel (TR) 490-1012-1-ND - Cut Tape (CT) 490-1012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18AG221SN1D |
Description | FERRITE BEAD 220 OHM 0603 4LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 700mA 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18AG221SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 25 | 0,04400 € | 1,10 € |
| 50 | 0,03960 € | 1,98 € |
| 100 | 0,03550 € | 3,55 € |
| 250 | 0,03060 € | 7,65 € |
| 500 | 0,02724 € | 13,62 € |
| 1.000 | 0,02415 € | 24,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01808 € | 72,32 € |
| 8.000 | 0,01566 € | 125,28 € |
| 12.000 | 0,01433 € | 171,96 € |
| 20.000 | 0,01409 € | 281,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |










