1 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18AG102WH1D

DigiKey Part Number
490-11922-2-ND - Tape & Reel (TR)
490-11922-1-ND - Cut Tape (CT)
490-11922-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18AG102WH1D
Description
FERRITE BEAD 1 KOHM 0603 1LN
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18AG102WH1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Filter Type
-
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
700mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount, Epoxy
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.360
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,18200 €1,82 €
250,15680 €3,92 €
500,14040 €7,02 €
1000,12520 €12,52 €
2500,10680 €26,70 €
5000,09410 €47,05 €
1.0000,08227 €82,27 €
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €