
BLM15PX800SH1D | |
|---|---|
DigiKey Part Number | 490-BLM15PX800SH1DTR-ND - Tape & Reel (TR) 490-BLM15PX800SH1DCT-ND - Cut Tape (CT) 490-BLM15PX800SH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15PX800SH1D |
Description | FERRITE BEAD 80 OHM 0402 1LN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 2.3A 38mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15PX800SH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 2.3A | |
DC Resistance (DCR) (Max) | 38mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,16000 € | 1,60 € |
| 25 | 0,13840 € | 3,46 € |
| 50 | 0,12360 € | 6,18 € |
| 100 | 0,11040 € | 11,04 € |
| 250 | 0,09440 € | 23,60 € |
| 500 | 0,08344 € | 41,72 € |
| 1.000 | 0,07333 € | 73,33 € |
| 5.000 | 0,05506 € | 275,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05506 € | 550,60 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

