
BLM15PX330SH1D | |
|---|---|
DigiKey Part Number | 490-BLM15PX330SH1DTR-ND - Tape & Reel (TR) 490-BLM15PX330SH1DCT-ND - Cut Tape (CT) 490-BLM15PX330SH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15PX330SH1D |
Description | FERRITE BEAD 33 OHM 0402 2LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 3A 22mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15PX330SH1D Models |
Category | DC Resistance (DCR) (Max) 22mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 33 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,16200 € | 1,62 € |
| 25 | 0,14040 € | 3,51 € |
| 50 | 0,12560 € | 6,28 € |
| 100 | 0,11210 € | 11,21 € |
| 250 | 0,09572 € | 23,93 € |
| 500 | 0,08442 € | 42,21 € |
| 1.000 | 0,07393 € | 73,93 € |
| 5.000 | 0,06685 € | 334,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05462 € | 546,20 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |


