
BLM15PX221SN1D | |
|---|---|
DigiKey Part Number | 490-11021-2-ND - Tape & Reel (TR) 490-11021-1-ND - Cut Tape (CT) 490-11021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15PX221SN1D |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.4A 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15PX221SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 1.4A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,05240 € | 1,31 € |
| 50 | 0,04700 € | 2,35 € |
| 100 | 0,04210 € | 4,21 € |
| 250 | 0,03624 € | 9,06 € |
| 500 | 0,03224 € | 16,12 € |
| 1.000 | 0,02853 € | 28,53 € |
| 5.000 | 0,02107 € | 105,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01749 € | 174,90 € |
| 20.000 | 0,01721 € | 344,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |









