
BLM15PX221BH1D | |
|---|---|
DigiKey Part Number | 490-BLM15PX221BH1DTR-ND - Tape & Reel (TR) 490-BLM15PX221BH1DCT-ND - Cut Tape (CT) 490-BLM15PX221BH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15PX221BH1D |
Description | FERRITE BEAD 220 OHM 0402 2LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 1.4A 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15PX221BH1D Models |
Category | DC Resistance (DCR) (Max) 100mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 1.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22600 € | 2,26 € |
| 25 | 0,19560 € | 4,89 € |
| 50 | 0,17480 € | 8,74 € |
| 100 | 0,15560 € | 15,56 € |
| 250 | 0,13240 € | 33,10 € |
| 500 | 0,11638 € | 58,19 € |
| 1.000 | 0,10150 € | 101,50 € |
| 5.000 | 0,09883 € | 494,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08074 € | 807,40 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |










