


BLM15PX121SN1D | |
|---|---|
DigiKey Part Number | 490-9656-2-ND - Tape & Reel (TR) 490-9656-1-ND - Cut Tape (CT) 490-9656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15PX121SN1D |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms 1 Power Line Ferrite Bead 0402 (1005 Metric) 2A 55mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15PX121SN1D Models |
Category | Current Rating (Max) 2A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 55mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,05160 € | 1,29 € |
| 50 | 0,04640 € | 2,32 € |
| 100 | 0,04160 € | 4,16 € |
| 250 | 0,03580 € | 8,95 € |
| 500 | 0,03184 € | 15,92 € |
| 1.000 | 0,02817 € | 28,17 € |
| 5.000 | 0,02081 € | 104,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01727 € | 172,70 € |
| 20.000 | 0,01700 € | 340,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |











