
BLM15PE600SH1D | |
|---|---|
DigiKey Part Number | 490-BLM15PE600SH1DTR-ND - Tape & Reel (TR) 490-BLM15PE600SH1DCT-ND - Cut Tape (CT) 490-BLM15PE600SH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15PE600SH1D |
Description | FERRITE BEAD 60 OHM 0402 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.8A 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15PE600SH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 1.8A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11200 € | 1,12 € |
| 25 | 0,10360 € | 2,59 € |
| 50 | 0,09800 € | 4,90 € |
| 100 | 0,09230 € | 9,23 € |
| 250 | 0,08532 € | 21,33 € |
| 500 | 0,08046 € | 40,23 € |
| 1.000 | 0,07585 € | 75,85 € |
| 2.500 | 0,07018 € | 175,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06061 € | 606,10 € |
| 20.000 | 0,05716 € | 1.143,20 € |
| 30.000 | 0,05523 € | 1.656,90 € |
| 50.000 | 0,05290 € | 2.645,00 € |
| 70.000 | 0,05142 € | 3.599,40 € |
| 100.000 | 0,04989 € | 4.989,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

