
BLM15PE121SH1D | |
|---|---|
DigiKey Part Number | 490-BLM15PE121SH1DTR-ND - Tape & Reel (TR) 490-BLM15PE121SH1DCT-ND - Cut Tape (CT) 490-BLM15PE121SH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15PE121SH1D |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.5A 90mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15PE121SH1D Models |
Category | Current Rating (Max) 1.5A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 90mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0402 (1005 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.022" (0.55mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,10240 € | 2,56 € |
| 50 | 0,09680 € | 4,84 € |
| 100 | 0,09110 € | 9,11 € |
| 250 | 0,08428 € | 21,07 € |
| 500 | 0,07946 € | 39,73 € |
| 1.000 | 0,07491 € | 74,91 € |
| 2.500 | 0,06930 € | 173,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05986 € | 598,60 € |
| 20.000 | 0,05645 € | 1.129,00 € |
| 30.000 | 0,05454 € | 1.636,20 € |
| 50.000 | 0,05224 € | 2.612,00 € |
| 70.000 | 0,05078 € | 3.554,60 € |
| 100.000 | 0,04927 € | 4.927,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |











