
BLM15HG102SH1D | |
|---|---|
DigiKey Part Number | 490-17707-2-ND - Tape & Reel (TR) 490-17707-1-ND - Cut Tape (CT) 490-17707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15HG102SH1D |
Description | FERRITE BEAD 1 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 1.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15HG102SH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 1.1Ohm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,09400 € | 0,94 € |
| 25 | 0,08120 € | 2,03 € |
| 50 | 0,07300 € | 3,65 € |
| 100 | 0,06520 € | 6,52 € |
| 250 | 0,05604 € | 14,01 € |
| 500 | 0,04966 € | 24,83 € |
| 1.000 | 0,04376 € | 43,76 € |
| 5.000 | 0,03529 € | 176,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02883 € | 288,30 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |


