600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 850mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM15HD601SH1D

DigiKey Part Number
490-BLM15HD601SH1DTR-ND - Tape & Reel (TR)
490-BLM15HD601SH1DCT-ND - Cut Tape (CT)
490-BLM15HD601SH1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM15HD601SH1D
Description
FERRITE BEAD 600 OHM 0402 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 850mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM15HD601SH1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
850mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.912
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,09400 €0,94 €
250,08120 €2,03 €
500,07300 €3,65 €
1000,06520 €6,52 €
2500,05604 €14,01 €
5000,04966 €24,83 €
1.0000,04376 €43,76 €
5.0000,03529 €176,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02883 €288,30 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €