1.8 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 2.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM15HD182SN1D

DigiKey Part Number
490-5196-2-ND - Tape & Reel (TR)
490-5196-1-ND - Cut Tape (CT)
490-5196-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM15HD182SN1D
Description
FERRITE BEAD 1.8 KOHM 0402 1LN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.8 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 2.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
BLM15HD182SN1D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
200mA
Manufacturer
Murata Electronics
DC Resistance (DCR) (Max)
2.2Ohm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.022" (0.55mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Impedance @ Frequency
1.8 kOhms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMZ1005A182ET000TDK3.224445-5198-1-ND0,16000 €Similar
In-Stock: 7.830
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,09600 €0,96 €
250,08360 €2,09 €
500,07480 €3,74 €
1000,06700 €6,70 €
2500,05752 €14,38 €
5000,05098 €25,49 €
1.0000,04491 €44,91 €
5.0000,03644 €182,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02977 €297,70 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €