
BLM15HD102BH1D | |
|---|---|
DigiKey Part Number | 490-BLM15HD102BH1DTR-ND - Tape & Reel (TR) 490-BLM15HD102BH1DCT-ND - Cut Tape (CT) 490-BLM15HD102BH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15HD102BH1D |
Description | FERRITE BEAD 1 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 1.25Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15HD102BH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 1.25Ohm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,12880 € | 3,22 € |
| 50 | 0,12140 € | 6,07 € |
| 100 | 0,11440 € | 11,44 € |
| 250 | 0,10580 € | 26,45 € |
| 500 | 0,09978 € | 49,89 € |
| 1.000 | 0,09407 € | 94,07 € |
| 2.500 | 0,08703 € | 217,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07517 € | 751,70 € |
| 20.000 | 0,07089 € | 1.417,80 € |
| 30.000 | 0,06850 € | 2.055,00 € |
| 50.000 | 0,06561 € | 3.280,50 € |
| 70.000 | 0,06377 € | 4.463,90 € |
| 100.000 | 0,06272 € | 6.272,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

