
BLM15GA750SZ1D | |
|---|---|
DigiKey Part Number | 490-BLM15GA750SZ1DTR-ND - Tape & Reel (TR) 490-BLM15GA750SZ1DCT-ND - Cut Tape (CT) 490-BLM15GA750SZ1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15GA750SZ1D |
Description | FERRITE BEAD 75 OHM 0402 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15GA750SZ1D Models |
Category | DC Resistance (DCR) (Max) 1.3Ohm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 75 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMZ1005F750ETD25 | TDK | 114 | 445-181780-1-ND | 0,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31600 € | 3,16 € |
| 25 | 0,27320 € | 6,83 € |
| 50 | 0,24340 € | 12,17 € |
| 100 | 0,21620 € | 21,62 € |
| 250 | 0,18332 € | 45,83 € |
| 500 | 0,16052 € | 80,26 € |
| 1.000 | 0,14602 € | 146,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11930 € | 1.193,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |




