
BLM15EG221SZ1D | |
|---|---|
DigiKey Part Number | 490-BLM15EG221SZ1DTR-ND - Tape & Reel (TR) 490-BLM15EG221SZ1DCT-ND - Cut Tape (CT) 490-BLM15EG221SZ1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15EG221SZ1D |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 700mA 280mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15EG221SZ1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 280mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10600 € | 1,06 € |
| 25 | 0,09200 € | 2,30 € |
| 50 | 0,08240 € | 4,12 € |
| 100 | 0,07370 € | 7,37 € |
| 250 | 0,06316 € | 15,79 € |
| 500 | 0,05592 € | 27,96 € |
| 1.000 | 0,04923 € | 49,23 € |
| 5.000 | 0,04069 € | 203,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03324 € | 332,40 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |


