
BLM15BX102SZ1D | |
|---|---|
DigiKey Part Number | 490-BLM15BX102SZ1DTR-ND - Tape & Reel (TR) 490-BLM15BX102SZ1DCT-ND - Cut Tape (CT) 490-BLM15BX102SZ1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15BX102SZ1D |
Description | FERRITE BEAD 1 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 650mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15BX102SZ1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 650mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04700 € | 0,47 € |
| 25 | 0,04080 € | 1,02 € |
| 50 | 0,03660 € | 1,83 € |
| 100 | 0,03300 € | 3,30 € |
| 250 | 0,02844 € | 7,11 € |
| 500 | 0,02532 € | 12,66 € |
| 1.000 | 0,02244 € | 22,44 € |
| 5.000 | 0,01657 € | 82,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01392 € | 139,20 € |
| 20.000 | 0,01291 € | 258,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |










