220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM15BD221SZ1D

DigiKey Part Number
BLM15BD221SZ1D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BLM15BD221SZ1D
Description
FERRITE BEAD 220 OHM 0402 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM15BD221SZ1D Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
400mOhm
Manufacturer
Murata Electronics
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.022" (0.55mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Impedance @ Frequency
220 Ohms @ 100 MHz
Features
Automotive
Current Rating (Max)
300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01396 €139,60 €
Manufacturers Standard Package
Unit Price without VAT:0,01396 €
Unit Price with VAT:0,01661 €