
BLM15BD102SN1D | |
|---|---|
DigiKey Part Number | 490-1010-2-ND - Tape & Reel (TR) 490-1010-1-ND - Cut Tape (CT) 490-1010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15BD102SN1D |
Description | FERRITE BEAD 1 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15BD102SN1D Models |
Category | Current Rating (Max) 200mA |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 900mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03800 € | 0,38 € |
| 25 | 0,03280 € | 0,82 € |
| 50 | 0,02980 € | 1,49 € |
| 100 | 0,02670 € | 2,67 € |
| 250 | 0,02300 € | 5,75 € |
| 500 | 0,02054 € | 10,27 € |
| 1.000 | 0,01823 € | 18,23 € |
| 5.000 | 0,01353 € | 67,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01140 € | 114,00 € |
| 20.000 | 0,01009 € | 201,80 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |









