
BLM15AX121SN1D | |
|---|---|
DigiKey Part Number | 490-5439-2-ND - Tape & Reel (TR) 490-5439-1-ND - Cut Tape (CT) 490-5439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15AX121SN1D |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms 1 Ferrite Bead 0402 (1005 Metric) 700mA 130mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15AX121SN1D Models |
Category | DC Resistance (DCR) (Max) 130mOhm |
Manufacturer Murata Electronics | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04300 € | 0,43 € |
| 25 | 0,03720 € | 0,93 € |
| 50 | 0,03360 € | 1,68 € |
| 100 | 0,03020 € | 3,02 € |
| 250 | 0,02608 € | 6,52 € |
| 500 | 0,02324 € | 11,62 € |
| 1.000 | 0,02061 € | 20,61 € |
| 5.000 | 0,01524 € | 76,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01282 € | 128,20 € |
| 20.000 | 0,01169 € | 233,80 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |










