
BLM15AG700SN1D | |
|---|---|
DigiKey Part Number | 490-5177-2-ND - Tape & Reel (TR) 490-5177-1-ND - Cut Tape (CT) 490-5177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15AG700SN1D |
Description | FERRITE BEAD 70 OHM 0402 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 70 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 600mA 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15AG700SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 70 Ohms @ 100 MHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03900 € | 0,39 € |
| 25 | 0,03320 € | 0,83 € |
| 50 | 0,03020 € | 1,51 € |
| 100 | 0,02700 € | 2,70 € |
| 250 | 0,02332 € | 5,83 € |
| 500 | 0,02080 € | 10,40 € |
| 1.000 | 0,01846 € | 18,46 € |
| 5.000 | 0,01370 € | 68,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01154 € | 115,40 € |
| 20.000 | 0,01022 € | 204,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |










