120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 550mA 190mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM15AG121SZ1D

DigiKey Part Number
490-BLM15AG121SZ1DTR-ND - Tape & Reel (TR)
490-BLM15AG121SZ1DCT-ND - Cut Tape (CT)
490-BLM15AG121SZ1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM15AG121SZ1D
Description
FERRITE BEAD 120 OHM 0402 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 550mA 190mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM15AG121SZ1D Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
190mOhm
Manufacturer
Murata Electronics
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.022" (0.55mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Features
Automotive
Current Rating (Max)
550mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.292
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04400 €0,44 €
250,03760 €0,94 €
500,03400 €1,70 €
1000,03040 €3,04 €
2500,02628 €6,57 €
5000,02342 €11,71 €
1.0000,02077 €20,77 €
5.0000,01536 €76,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01292 €129,20 €
20.0000,01178 €235,60 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €