
BLM03PX220SZ1D | |
|---|---|
DigiKey Part Number | 490-BLM03PX220SZ1DTR-ND - Tape & Reel (TR) 490-BLM03PX220SZ1DCT-ND - Cut Tape (CT) 490-BLM03PX220SZ1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM03PX220SZ1D |
Description | FERRITE BEAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0201 (0603 Metric) 1.8A 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM03PX220SZ1D Models |
Category | DC Resistance (DCR) (Max) 40mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.013" (0.33mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 22 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 1.8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03100 € | 0,31 € |
| 25 | 0,02600 € | 0,65 € |
| 50 | 0,02360 € | 1,18 € |
| 100 | 0,02120 € | 2,12 € |
| 250 | 0,01840 € | 4,60 € |
| 500 | 0,01644 € | 8,22 € |
| 1.000 | 0,01461 € | 14,61 € |
| 5.000 | 0,01090 € | 54,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00846 € | 126,90 € |
| 30.000 | 0,00776 € | 232,80 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


