
BLM03PG220SN1D | |
---|---|
DigiKey Part Number | 490-5174-2-ND - Tape & Reel (TR) 490-5174-1-ND - Cut Tape (CT) 490-5174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM03PG220SN1D |
Description | FERRITE BEAD 22 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0201 (0603 Metric) 900mA 65mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM03PG220SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 22 Ohms @ 100 MHz | |
Current Rating (Max) | 900mA | |
DC Resistance (DCR) (Max) | 65mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,01700 € | 0,17 € |
25 | 0,01520 € | 0,38 € |
50 | 0,01360 € | 0,68 € |
100 | 0,01220 € | 1,22 € |
250 | 0,01060 € | 2,65 € |
500 | 0,00948 € | 4,74 € |
1.000 | 0,00846 € | 8,46 € |
5.000 | 0,00638 € | 31,90 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,00526 € | 78,90 € |
30.000 | 0,00454 € | 136,20 € |
45.000 | 0,00429 € | 193,05 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |