
BLM03HD102FZ1D | |
|---|---|
DigiKey Part Number | 490-15012-2-ND - Tape & Reel (TR) 490-15012-1-ND - Cut Tape (CT) 490-15012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM03HD102FZ1D |
Description | FERRITE BEAD 1 KOHM 0201 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 135mA 2.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM03HD102FZ1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 135mA | |
DC Resistance (DCR) (Max) | 2.4Ohm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,21300 € | 2,13 € |
| 25 | 0,18480 € | 4,62 € |
| 50 | 0,16500 € | 8,25 € |
| 100 | 0,14700 € | 14,70 € |
| 250 | 0,12524 € | 31,31 € |
| 500 | 0,11014 € | 55,07 € |
| 1.000 | 0,09614 € | 96,14 € |
| 5.000 | 0,09217 € | 460,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,07530 € | 1.129,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

