
BLM03HD102FZ1D | |
|---|---|
DigiKey Part Number | 490-15012-2-ND - Tape & Reel (TR) 490-15012-1-ND - Cut Tape (CT) 490-15012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM03HD102FZ1D |
Description | FERRITE BEAD 1 KOHM 0201 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 135mA 2.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM03HD102FZ1D Models |
Category | DC Resistance (DCR) (Max) 2.4Ohm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.013" (0.33mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Base Product Number |
Current Rating (Max) 135mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,18400 € | 4,60 € |
| 50 | 0,16440 € | 8,22 € |
| 100 | 0,14630 € | 14,63 € |
| 250 | 0,12468 € | 31,17 € |
| 500 | 0,10964 € | 54,82 € |
| 1.000 | 0,09570 € | 95,70 € |
| 5.000 | 0,09175 € | 458,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,07496 € | 1.124,40 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

