
BLM03EB500SN1D | |
|---|---|
DigiKey Part Number | 490-18096-2-ND - Tape & Reel (TR) 490-18096-1-ND - Cut Tape (CT) 490-18096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM03EB500SN1D |
Description | FERRITE BEAD 50 OHM 0201 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 400mA 580mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM03EB500SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 50 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 580mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09500 € | 0,95 € |
| 25 | 0,08240 € | 2,06 € |
| 50 | 0,07380 € | 3,69 € |
| 100 | 0,06610 € | 6,61 € |
| 250 | 0,05672 € | 14,18 € |
| 500 | 0,05028 € | 25,14 € |
| 1.000 | 0,04430 € | 44,30 € |
| 5.000 | 0,03581 € | 179,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02926 € | 438,90 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |



