50 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 400mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM03EB500SH1D

DigiKey Part Number
490-18563-2-ND - Tape & Reel (TR)
490-18563-1-ND - Cut Tape (CT)
490-18563-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM03EB500SH1D
Description
FERRITE BEAD 50 OHM 0201 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 400mA
Datasheet
 Datasheet
EDA/CAD Models
BLM03EB500SH1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
50 Ohms @ 100 MHz
Current Rating (Max)
400mA
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.013" (0.33mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.206
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,10800 €1,08 €
250,09400 €2,35 €
500,08420 €4,21 €
1000,07530 €7,53 €
2500,06456 €16,14 €
5000,05712 €28,56 €
1.0000,05027 €50,27 €
5.0000,04174 €208,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,03410 €511,50 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €