
BLM03BX102SN1D | |
|---|---|
DigiKey Part Number | 490-14882-2-ND - Tape & Reel (TR) 490-14882-1-ND - Cut Tape (CT) 490-14882-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM03BX102SN1D |
Description | FERRITE BEAD 1 KOHM 0201 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 170mA 1.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM03BX102SN1D Models |
Category | Current Rating (Max) 170mA |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 1.7Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.013" (0.33mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02500 € | 0,25 € |
| 25 | 0,02200 € | 0,55 € |
| 50 | 0,02000 € | 1,00 € |
| 100 | 0,01800 € | 1,80 € |
| 250 | 0,01556 € | 3,89 € |
| 500 | 0,01392 € | 6,96 € |
| 1.000 | 0,01239 € | 12,39 € |
| 5.000 | 0,00928 € | 46,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00723 € | 108,45 € |
| 30.000 | 0,00637 € | 191,10 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

