240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM03BD241SN1D

DigiKey Part Number
490-5173-2-ND - Tape & Reel (TR)
490-5173-1-ND - Cut Tape (CT)
490-5173-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM03BD241SN1D
Description
FERRITE BEAD 240 OHM 0201 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM03BD241SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
240 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
800mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.013" (0.33mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50.787
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02200 €0,22 €
250,01920 €0,48 €
500,01740 €0,87 €
1000,01560 €1,56 €
2500,01348 €3,37 €
5000,01206 €6,03 €
1.0000,01076 €10,76 €
5.0000,00808 €40,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00632 €94,80 €
30.0000,00544 €163,20 €
45.0000,00538 €242,10 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €