22 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM03BB220SN1D

DigiKey Part Number
490-5167-2-ND - Tape & Reel (TR)
490-5167-1-ND - Cut Tape (CT)
490-5167-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM03BB220SN1D
Description
FERRITE BEAD 22 OHM 0201 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM03BB220SN1D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
200mA
Manufacturer
Murata Electronics
DC Resistance (DCR) (Max)
500mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.013" (0.33mm)
Number of Lines
1
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Impedance @ Frequency
22 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22.945
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02200 €0,22 €
250,01920 €0,48 €
500,01740 €0,87 €
1000,01550 €1,55 €
2500,01344 €3,36 €
5000,01202 €6,01 €
1.0000,01071 €10,71 €
5.0000,00805 €40,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00629 €94,35 €
30.0000,00542 €162,60 €
45.0000,00535 €240,75 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €