
BLM03AX800SN1D | |
|---|---|
DigiKey Part Number | 490-5621-2-ND - Tape & Reel (TR) 490-5621-1-ND - Cut Tape (CT) 490-5621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM03AX800SN1D |
Description | FERRITE BEAD 80 OHM 0201 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Ferrite Bead 0201 (0603 Metric) 500mA 180mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM03AX800SN1D Models |
Category | DC Resistance (DCR) (Max) 180mOhm |
Manufacturer Murata Electronics | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Height (Max) 0.013" (0.33mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 80 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01800 € | 0,18 € |
| 25 | 0,01560 € | 0,39 € |
| 50 | 0,01420 € | 0,71 € |
| 100 | 0,01290 € | 1,29 € |
| 250 | 0,01112 € | 2,78 € |
| 500 | 0,00994 € | 4,97 € |
| 1.000 | 0,00888 € | 8,88 € |
| 5.000 | 0,00669 € | 33,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00525 € | 78,75 € |
| 30.000 | 0,00454 € | 136,20 € |
| 45.000 | 0,00428 € | 192,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |






