
BLM03AX601SN1D | |
|---|---|
DigiKey Part Number | 490-5624-2-ND - Tape & Reel (TR) 490-5624-1-ND - Cut Tape (CT) 490-5624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM03AX601SN1D |
Description | FERRITE BEAD 600 OHM 0201 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0201 (0603 Metric) 250mA 850mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM03AX601SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 850mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01800 € | 0,18 € |
| 25 | 0,01600 € | 0,40 € |
| 50 | 0,01420 € | 0,71 € |
| 100 | 0,01290 € | 1,29 € |
| 250 | 0,01116 € | 2,79 € |
| 500 | 0,00998 € | 4,99 € |
| 1.000 | 0,00892 € | 8,92 € |
| 5.000 | 0,00672 € | 33,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00528 € | 79,20 € |
| 30.000 | 0,00456 € | 136,80 € |
| 45.000 | 0,00430 € | 193,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |









