
BLM03AG102SZ1D | |
|---|---|
DigiKey Part Number | 490-BLM03AG102SZ1DTR-ND - Tape & Reel (TR) 490-BLM03AG102SZ1DCT-ND - Cut Tape (CT) 490-BLM03AG102SZ1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM03AG102SZ1D |
Description | FERRITE BEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 100mA 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM03AG102SZ1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 2.5Ohm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02900 € | 0,29 € |
| 25 | 0,02560 € | 0,64 € |
| 50 | 0,02280 € | 1,14 € |
| 100 | 0,02060 € | 2,06 € |
| 250 | 0,01776 € | 4,44 € |
| 500 | 0,01586 € | 7,93 € |
| 1.000 | 0,01411 € | 14,11 € |
| 5.000 | 0,01054 € | 52,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00819 € | 122,85 € |
| 30.000 | 0,00742 € | 222,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

