
BLM02PX600SN1D | |
|---|---|
DigiKey Part Number | 490-14881-2-ND - Tape & Reel (TR) 490-14881-1-ND - Cut Tape (CT) 490-14881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM02PX600SN1D |
Description | FERRITE BEAD 60 OHM 01005 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 01005 (0402 Metric) 500mA 250mOhm |
EDA/CAD Models | BLM02PX600SN1D Models |
Category | Current Rating (Max) 500mA |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 250mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 01005 (0402 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.009" (0.22mm) |
Number of Lines 1 | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,09200 € | 2,30 € |
| 50 | 0,08220 € | 4,11 € |
| 100 | 0,07350 € | 7,35 € |
| 250 | 0,06304 € | 15,76 € |
| 500 | 0,05582 € | 27,91 € |
| 1.000 | 0,04913 € | 49,13 € |
| 5.000 | 0,04063 € | 203,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,03320 € | 664,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |


