22 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 01005 (0402 Metric) 750mA 110mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM02PX220SN1D

DigiKey Part Number
490-14879-2-ND - Tape & Reel (TR)
490-14879-1-ND - Cut Tape (CT)
490-14879-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM02PX220SN1D
Description
FERRITE BEAD 22 OHM 01005 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 01005 (0402 Metric) 750mA 110mOhm
EDA/CAD Models
BLM02PX220SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
22 Ohms @ 100 MHz
Current Rating (Max)
750mA
DC Resistance (DCR) (Max)
110mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Mounting Type
Surface Mount
Height (Max)
0.009" (0.22mm)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.436
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,10600 €1,06 €
250,09240 €2,31 €
500,08260 €4,13 €
1000,07380 €7,38 €
2500,06336 €15,84 €
5000,05608 €28,04 €
1.0000,04936 €49,36 €
5.0000,04082 €204,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,03335 €667,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €