
BLM02PX220SN1D | |
|---|---|
DigiKey Part Number | 490-14879-2-ND - Tape & Reel (TR) 490-14879-1-ND - Cut Tape (CT) 490-14879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM02PX220SN1D |
Description | FERRITE BEAD 22 OHM 01005 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 01005 (0402 Metric) 750mA 110mOhm |
EDA/CAD Models | BLM02PX220SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 22 Ohms @ 100 MHz | |
Current Rating (Max) | 750mA | |
DC Resistance (DCR) (Max) | 110mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.009" (0.22mm) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10600 € | 1,06 € |
| 25 | 0,09240 € | 2,31 € |
| 50 | 0,08260 € | 4,13 € |
| 100 | 0,07380 € | 7,38 € |
| 250 | 0,06336 € | 15,84 € |
| 500 | 0,05608 € | 28,04 € |
| 1.000 | 0,04936 € | 49,36 € |
| 5.000 | 0,04082 € | 204,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,03335 € | 667,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

